AP2120N-5.0TRG1 | |
---|---|
DigiKey Part Number | 31-AP2120N-5.0TRG1TR-ND - Tape & Reel (TR) 31-AP2120N-5.0TRG1CT-ND - Cut Tape (CT) 31-AP2120N-5.0TRG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2120N-5.0TRG1 |
Description | IC REG LINEAR 5V 150MA SOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 65dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥2.38900 | ¥23.89 |
25 | ¥2.09120 | ¥52.28 |
100 | ¥1.35340 | ¥135.34 |
250 | ¥1.12048 | ¥280.12 |
500 | ¥0.89636 | ¥448.18 |
1,000 | ¥0.68724 | ¥687.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.59761 | ¥1,792.83 |
6,000 | ¥0.53784 | ¥3,227.04 |
15,000 | ¥0.47808 | ¥7,171.20 |
30,000 | ¥0.44820 | ¥13,446.00 |
75,000 | ¥0.39740 | ¥29,805.00 |
150,000 | ¥0.38247 | ¥57,370.50 |