ISL3280EFHZ-T7A | |
---|---|
DigiKey Part Number | ISL3280EFHZ-T7ATR-ND - Tape & Reel (TR) ISL3280EFHZ-T7ACT-ND - Cut Tape (CT) ISL3280EFHZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL3280EFHZ-T7A |
Description | IC RECEIVER 0/1 5SOT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0/1 Receiver RS422, RS485 5-SOT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 0/1 | |
Duplex | - | |
Receiver Hysteresis | 15 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SOT | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥13.90968 | ¥3,477.42 |
500 | ¥12.17102 | ¥6,085.51 |
1,250 | ¥10.08455 | ¥12,605.69 |
2,500 | ¥9.38905 | ¥23,472.62 |
6,250 | ¥9.04130 | ¥56,508.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.49000 | ¥20.49 |
10 | ¥18.43100 | ¥184.31 |
25 | ¥17.38680 | ¥434.67 |
100 | ¥14.81420 | ¥1,481.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.79000 | ¥19.79 |
10 | ¥17.79900 | ¥177.99 |
25 | ¥16.79080 | ¥419.77 |
100 | ¥14.30640 | ¥1,430.64 |