PFM Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,355 In Stock | 1 : ¥9.10000 Cut Tape (CT) 3,000 : ¥3.84663 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | PFM | 1 | 4V | 36V | 1V | 34.2V | 600mA | 2.1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
7,675 In Stock | 1 : ¥9.10000 Cut Tape (CT) 3,000 : ¥3.71477 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | PFM | 1 | 4V | 36V | 1V | 34.2V | 600mA | 1.1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
3,885 In Stock | 1 : ¥13.09000 Cut Tape (CT) 250 : ¥8.25412 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | PFM | 1 | 4V | 36V | 1V | 34.2V | 600mA | 2.1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
1,910 In Stock | 1 : ¥13.09000 Cut Tape (CT) 250 : ¥8.54712 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | PFM | 1 | 4V | 36V | 1V | 34.2V | 600mA | 1.1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 |