TPS560430YDBVT | |
---|---|
DigiKey Part Number | 296-50223-2-ND - Tape & Reel (TR) 296-50223-1-ND - Cut Tape (CT) 296-50223-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS560430YDBVT |
Description | IC REG BUCK PFM 600MA SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive PFM 1V 1 Output 600mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS560430YDBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.2V | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.09000 | ¥13.09 |
10 | ¥11.73200 | ¥117.32 |
25 | ¥11.12960 | ¥278.24 |
100 | ¥9.14310 | ¥914.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥8.25412 | ¥2,063.53 |
500 | ¥7.29442 | ¥3,647.21 |
1,250 | ¥5.75875 | ¥7,198.44 |
2,500 | ¥5.37480 | ¥13,437.00 |
6,250 | ¥5.10607 | ¥31,912.94 |
12,500 | ¥4.91411 | ¥61,426.38 |