LP5912-3.3DRVT | |
---|---|
DigiKey Part Number | 296-44153-2-ND - Tape & Reel (TR) 296-44153-1-ND - Cut Tape (CT) 296-44153-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5912-3.3DRVT |
Description | IC REG LINEAR 3.3V 500MA 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LP5912-3.3DRVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 600 µA | |
PSRR | 80dB ~ 40dB (100Hz ~ 100kHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.92000 | ¥12.92 |
10 | ¥11.63000 | ¥116.30 |
25 | ¥10.97000 | ¥274.25 |
100 | ¥9.34540 | ¥934.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥8.77528 | ¥2,193.82 |
500 | ¥7.67830 | ¥3,839.15 |
1,250 | ¥6.36197 | ¥7,952.46 |
2,500 | ¥5.92320 | ¥14,808.00 |
6,250 | ¥5.70383 | ¥35,648.94 |
12,500 | ¥5.48445 | ¥68,555.62 |