LP5912DRV33EVM | |
---|---|
DigiKey Part Number | 296-44585-ND |
Manufacturer | |
Manufacturer Product Number | LP5912DRV33EVM |
Description | EVAL BOARD FOR LP5912 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LP5912 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 3.3V | |
Current - Output | 500mA | |
Voltage - Input | 1.6V ~ 6.5V | |
Regulator Type | Positive Fixed | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LP5912 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥778.29000 | ¥778.29 |