DRV2605LTDGSRQ1 | |
---|---|
DigiKey Part Number | 296-43247-2-ND - Tape & Reel (TR) 296-43247-1-ND - Cut Tape (CT) 296-43247-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV2605LTDGSRQ1 |
Description | IC MOTOR DRIVER 2V-5.2V 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET I2C 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV2605LTDGSRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | ERM, LRA | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | I2C | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Haptic Feedback | |
Current - Output | - | |
Voltage - Supply | 2V ~ 5.2V | |
Voltage - Load | 2V ~ 5.2V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.38000 | ¥23.38 |
10 | ¥21.02400 | ¥210.24 |
25 | ¥19.87920 | ¥496.98 |
100 | ¥17.22860 | ¥1,722.86 |
250 | ¥16.34512 | ¥4,086.28 |
500 | ¥14.66630 | ¥7,333.15 |
1,000 | ¥12.36919 | ¥12,369.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.75076 | ¥29,376.90 |
5,000 | ¥11.30898 | ¥56,544.90 |