PHDMI2AB4Z | |
---|---|
DigiKey Part Number | 1727-7820-2-ND - Tape & Reel (TR) 1727-7820-1-ND - Cut Tape (CT) 1727-7820-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHDMI2AB4Z |
Description | TVS DIODE 5VC DFN2510A-10 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5V (Typ) Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510A-10 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.2pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.79100 | ¥27.91 |
25 | ¥2.60080 | ¥65.02 |
100 | ¥2.08110 | ¥208.11 |
250 | ¥1.93284 | ¥483.21 |
500 | ¥1.63550 | ¥817.75 |
1,000 | ¥1.26377 | ¥1,263.77 |
2,500 | ¥1.15226 | ¥2,880.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.07791 | ¥5,389.55 |
10,000 | ¥1.00357 | ¥10,035.70 |
25,000 | ¥0.95153 | ¥23,788.25 |
50,000 | ¥0.94820 | ¥47,410.00 |