IRS2186STRPBF | |
---|---|
DigiKey Part Number | IRS2186STRPBFTR-ND - Tape & Reel (TR) IRS2186STRPBFCT-ND - Cut Tape (CT) IRS2186STRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRS2186STRPBF |
Description | IC GATE DRVR HI/LOW SIDE 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | High-Side or Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IRS2186STRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side or Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, N-Channel MOSFET | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 22ns, 18ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.11000 | ¥18.11 |
10 | ¥16.28800 | ¥162.88 |
25 | ¥15.36320 | ¥384.08 |
100 | ¥13.09100 | ¥1,309.10 |
250 | ¥12.29208 | ¥3,073.02 |
500 | ¥10.75556 | ¥5,377.78 |
1,000 | ¥8.91174 | ¥8,911.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.01270 | ¥20,031.75 |
5,000 | ¥7.71595 | ¥38,579.75 |