IAUZ30N06S5L140ATMA1 | |
---|---|
DigiKey Part Number | 448-IAUZ30N06S5L140ATMA1TR-ND - Tape & Reel (TR) 448-IAUZ30N06S5L140ATMA1CT-ND - Cut Tape (CT) 448-IAUZ30N06S5L140ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUZ30N06S5L140ATMA1 |
Description | MOSFET N-CH 60V 30A TSDSON-8-32 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 30A (Tj) 33W (Tc) Surface Mount PG-TSDSON-8-32 |
Datasheet | Datasheet |
EDA/CAD Models | IAUZ30N06S5L140ATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 14mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 10µA | |
Gate Charge (Qg) (Max) @ Vgs | 12.2 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 888 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 33W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSON-8-32 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥5.61600 | ¥56.16 |
100 | ¥4.36930 | ¥436.93 |
500 | ¥3.70312 | ¥1,851.56 |
1,000 | ¥3.01661 | ¥3,016.61 |
2,000 | ¥2.83981 | ¥5,679.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.70457 | ¥13,522.85 |
10,000 | ¥2.57974 | ¥25,797.40 |
25,000 | ¥2.57480 | ¥64,370.00 |