BTS70121EPAXUMA1 | |
---|---|
DigiKey Part Number | 448-BTS70121EPAXUMA1TR-ND - Tape & Reel (TR) 448-BTS70121EPAXUMA1CT-ND - Cut Tape (CT) 448-BTS70121EPAXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS70121EPAXUMA1 |
Description | PROFET |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 8.5A PG-TSDSO-14-22 |
Datasheet | Datasheet |
EDA/CAD Models | BTS70121EPAXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 6V ~ 18V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 8.5A | |
Rds On (Typ) | 11.5mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSO-14-22 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.15000 | ¥16.15 |
10 | ¥14.60500 | ¥146.05 |
25 | ¥13.03760 | ¥325.94 |
100 | ¥11.73420 | ¥1,173.42 |
250 | ¥10.43064 | ¥2,607.66 |
500 | ¥9.12674 | ¥4,563.37 |
1,000 | ¥7.56217 | ¥7,562.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.04062 | ¥21,121.86 |
6,000 | ¥6.77986 | ¥40,679.16 |