ABJ382861 | |
---|---|
DigiKey Part Number | 255-6512-ND |
Manufacturer | |
Manufacturer Product Number | ABJ382861 |
Description | SWITCH SNP ACT SPST-NC 0.1A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Leaf | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 179gf | |
Release Force | 27gf | |
Operating Position | 0.640" (16.3mm) | |
Pretravel | 0.102" (2.6mm) | |
Differential Travel | 0.020" (0.5mm) | |
Overtravel | 0.055" (1.4mm) | |
Operating Temperature | -40°C ~ 85°C | |
Electrical Life | 100,000 Cycles | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.17000 | ¥44.17 |
10 | ¥35.32700 | ¥353.27 |
25 | ¥33.55840 | ¥838.96 |
50 | ¥32.67500 | ¥1,633.75 |
200 | ¥31.09465 | ¥6,218.93 |