ADG3247BRUZ-REEL | |
---|---|
DigiKey Part Number | 505-ADG3247BRUZ-REELTR-ND - Tape & Reel (TR) 505-ADG3247BRUZ-REELCT-ND - Cut Tape (CT) 505-ADG3247BRUZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG3247BRUZ-REEL |
Description | IC BUS SWITCH 8 X 1:1 38TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 38-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 8 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.24000 | ¥45.24 |
10 | ¥40.65500 | ¥406.55 |
25 | ¥38.43160 | ¥960.79 |
100 | ¥33.30880 | ¥3,330.88 |
250 | ¥31.60052 | ¥7,900.13 |
500 | ¥28.35502 | ¥14,177.51 |
1,000 | ¥23.91385 | ¥23,913.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥22.71817 | ¥56,795.43 |