FZ1600R17HP4B21BOSA2 | |
---|---|
DigiKey Part Number | 448-FZ1600R17HP4B21BOSA2-ND |
Manufacturer | |
Manufacturer Product Number | FZ1600R17HP4B21BOSA2 |
Description | IGBT MODULE 1700V 1600A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Half Bridge 1700 V 1600 A 10500 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Half Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 1600 A | |
Power - Max | 10500 W | |
Vce(on) (Max) @ Vge, Ic | 2.25V @ 15V, 1600A | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 130 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2 | ¥8,216.99000 | ¥16,433.98 |
10 | ¥7,930.35100 | ¥79,303.51 |