ABJ382861

DigiKey Part Number
255-6512-ND
Manufacturer
Manufacturer Product Number
ABJ382861
Description
SWITCH SNP ACT SPST-NC 0.1A 125V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Switch SPST-NC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NC
Switch Function
On-Mom
Current Rating (Amps)
100mA (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Lever, Leaf
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
179gf
Release Force
27gf
Operating Position
0.640" (16.3mm)
Pretravel
0.102" (2.6mm)
Differential Travel
0.020" (0.5mm)
Overtravel
0.055" (1.4mm)
Operating Temperature
-40°C ~ 85°C
Electrical Life
100,000 Cycles
Mechanical Life
500,000 Cycles
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.17000¥44.17
10¥35.32700¥353.27
25¥33.55840¥838.96
50¥32.67500¥1,633.75
200¥31.09465¥6,218.93
Manufacturers Standard Package