TS3A4751PWR | |
---|---|
DigiKey Part Number | 296-20700-2-ND - Tape & Reel (TR) 296-20700-1-ND - Cut Tape (CT) 296-20700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3A4751PWR |
Description | IC SW SPST-NOX4 900MOHM 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 900mOhm 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS3A4751PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 900mOhm | |
Channel-to-Channel Matching (ΔRon) | 30mOhm | |
Voltage - Supply, Single (V+) | 1.6V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 14ns, 9ns | |
-3db Bandwidth | 125MHz | |
Charge Injection | 3pC | |
Channel Capacitance (CS(off), CD(off)) | 23pF, 20pF | |
Current - Leakage (IS(off)) (Max) | 2nA | |
Crosstalk | -95dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.92000 | ¥12.92 |
10 | ¥11.61300 | ¥116.13 |
25 | ¥10.95280 | ¥273.82 |
100 | ¥9.33260 | ¥933.26 |
250 | ¥8.76304 | ¥2,190.76 |
500 | ¥7.66776 | ¥3,833.88 |
1,000 | ¥6.35321 | ¥6,353.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.91511 | ¥11,830.22 |
6,000 | ¥5.69601 | ¥34,176.06 |
10,000 | ¥5.47694 | ¥54,769.40 |