TS3A44159PWR | |
---|---|
DigiKey Part Number | 296-21915-2-ND - Tape & Reel (TR) 296-21915-1-ND - Cut Tape (CT) 296-21915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3A44159PWR |
Description | IC SWITCH SPDTX4 450MOHM 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 450mOhm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS3A44159PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 450mOhm | |
Channel-to-Channel Matching (ΔRon) | 50mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 23ns, 32ns | |
-3db Bandwidth | 35MHz | |
Charge Injection | 139pC | |
Channel Capacitance (CS(off), CD(off)) | 50pF | |
Current - Leakage (IS(off)) (Max) | 20nA | |
Crosstalk | -73dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.08000 | ¥8.08 |
10 | ¥7.24300 | ¥72.43 |
25 | ¥6.87560 | ¥171.89 |
100 | ¥5.64820 | ¥564.82 |
250 | ¥5.27960 | ¥1,319.90 |
500 | ¥4.66580 | ¥2,332.90 |
1,000 | ¥3.68349 | ¥3,683.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.43794 | ¥6,875.88 |
6,000 | ¥3.26603 | ¥19,596.18 |
10,000 | ¥3.14325 | ¥31,432.50 |