STPS2L60AY | |
---|---|
DigiKey Part Number | 497-12311-2-ND - Tape & Reel (TR) 497-12311-1-ND - Cut Tape (CT) 497-12311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS2L60AY |
Description | DIODE SCHOTTKY 60V 2A SMA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | STPS2L60AY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.21000 | ¥32.10 |
100 | ¥1.92360 | ¥192.36 |
500 | ¥1.78104 | ¥890.52 |
1,000 | ¥1.21111 | ¥1,211.11 |
2,000 | ¥1.11498 | ¥2,229.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.06865 | ¥5,343.25 |
10,000 | ¥0.96180 | ¥9,618.00 |
25,000 | ¥0.94755 | ¥23,688.75 |
50,000 | ¥0.89055 | ¥44,527.50 |