HEF4077BT,653 | |
---|---|
DigiKey Part Number | 1727-HEF4077BT,653TR-ND - Tape & Reel (TR) 1727-HEF4077BT,653CT-ND - Cut Tape (CT) 1727-HEF4077BT,653DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4077BT,653 |
Description | IC GATE XNOR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | XNOR (Exclusive NOR) IC 4 Channel 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 15V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 3mA, 3mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 55ns @ 15V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.98000 | ¥29.80 |
25 | ¥2.78160 | ¥69.54 |
100 | ¥2.22400 | ¥222.40 |
250 | ¥2.06492 | ¥516.23 |
500 | ¥1.74738 | ¥873.69 |
1,000 | ¥1.35027 | ¥1,350.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.23111 | ¥3,077.77 |
5,000 | ¥1.15169 | ¥5,758.45 |
12,500 | ¥1.07225 | ¥13,403.12 |
25,000 | ¥1.01666 | ¥25,416.50 |
62,500 | ¥1.01309 | ¥63,318.12 |