MAX17543ATP+ | |
---|---|
DigiKey Part Number | MAX17543ATP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17543ATP+ |
Description | IC REG BUCK ADJ 2.5A 20TQFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 2.5A 20-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17543ATP+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37.8V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.39000 | ¥40.39 |
10 | ¥36.31200 | ¥363.12 |
75 | ¥34.32787 | ¥2,574.59 |
150 | ¥29.75127 | ¥4,462.69 |
300 | ¥28.22557 | ¥8,467.67 |
525 | ¥25.32686 | ¥13,296.60 |
1,050 | ¥21.35995 | ¥22,427.95 |
2,550 | ¥20.29193 | ¥51,744.42 |