OPA322AIDBVT | |
---|---|
DigiKey Part Number | 296-29511-2-ND - Tape & Reel (TR) 296-29511-1-ND - Cut Tape (CT) 296-29511-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA322AIDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA322AIDBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1.6mA | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.06000 | ¥18.06 |
10 | ¥16.21400 | ¥162.14 |
25 | ¥15.29960 | ¥382.49 |
100 | ¥13.03470 | ¥1,303.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥12.23884 | ¥3,059.71 |
500 | ¥10.70904 | ¥5,354.52 |
1,250 | ¥8.87316 | ¥11,091.45 |
2,500 | ¥8.26123 | ¥20,653.07 |
6,250 | ¥7.95525 | ¥49,720.31 |