TPS79330DBVR | |
---|---|
DigiKey Part Number | 296-12159-2-ND - Tape & Reel (TR) 296-12159-1-ND - Cut Tape (CT) 296-12159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79330DBVR |
Description | IC REG LINEAR 3V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79330DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 70dB ~ 43dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.17000 | ¥4.17 |
10 | ¥3.34900 | ¥33.49 |
25 | ¥3.06720 | ¥76.68 |
100 | ¥2.28260 | ¥228.26 |
250 | ¥2.06884 | ¥517.21 |
500 | ¥1.71232 | ¥856.16 |
1,000 | ¥1.28419 | ¥1,284.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.17716 | ¥3,531.48 |
6,000 | ¥1.10581 | ¥6,634.86 |
15,000 | ¥1.03447 | ¥15,517.05 |
30,000 | ¥0.94886 | ¥28,465.80 |
75,000 | ¥0.91319 | ¥68,489.25 |