BQ25302RTER | |
---|---|
DigiKey Part Number | 296-BQ25302RTERTR-ND - Tape & Reel (TR) 296-BQ25302RTERCT-ND - Cut Tape (CT) 296-BQ25302RTERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25302RTER |
Description | IC BATT CHG LI-ION 1CELL 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25302RTER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Current, Over Voltage, Short Circuit | |
Charge Current - Max | 2A | |
Battery Pack Voltage | 4.4V | |
Voltage - Supply (Max) | 6.2V | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
10 | ¥8.95700 | ¥89.57 |
25 | ¥8.45280 | ¥211.32 |
100 | ¥7.20080 | ¥720.08 |
250 | ¥6.76160 | ¥1,690.40 |
500 | ¥5.95210 | ¥2,976.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.95211 | ¥17,856.33 |