BQ21080YBGR | |
---|---|
DigiKey Part Number | 296-BQ21080YBGRTR-ND - Tape & Reel (TR) 296-BQ21080YBGRCT-ND - Cut Tape (CT) 296-BQ21080YBGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ21080YBGR |
Description | 800-MA LI-ION AND LIFEPO4 IC PRO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 8-DSBGA (1.6x1.1) |
Datasheet | Datasheet |
EDA/CAD Models | BQ21080YBGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Current, Over Temperature, Over-Under Voltage, Short Circuit | |
Charge Current - Max | 800mA | |
Battery Pack Voltage | 2.2V ~ 4.6V | |
Voltage - Supply (Max) | 5.5V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFBGA, DSBGA | |
Supplier Device Package | 8-DSBGA (1.6x1.1) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.72389 | ¥23,171.67 |
6,000 | ¥7.43784 | ¥44,627.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.91000 | ¥16.91 |
10 | ¥15.16400 | ¥151.64 |
25 | ¥14.30480 | ¥357.62 |
100 | ¥12.18660 | ¥1,218.66 |
250 | ¥11.44284 | ¥2,860.71 |
500 | ¥10.01252 | ¥5,006.26 |
1,000 | ¥8.29601 | ¥8,296.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.51000 | ¥17.51 |
10 | ¥15.70200 | ¥157.02 |
25 | ¥14.81240 | ¥370.31 |
100 | ¥12.61920 | ¥1,261.92 |
250 | ¥11.84900 | ¥2,962.25 |
500 | ¥10.36792 | ¥5,183.96 |
1,000 | ¥8.59048 | ¥8,590.48 |