XC6240A263NR-G | |
---|---|
DigiKey Part Number | 893-XC6240A263NR-GTR-ND - Tape & Reel (TR) 893-XC6240A263NR-GCT-ND - Cut Tape (CT) 893-XC6240A263NR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6240A263NR-G |
Description | CHARGING ICS FOR RECHARGEABLE BA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry SSOT-24 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 | |
Current - Charging | Constant | |
Programmable Features | - | |
Fault Protection | Over Current, Short Circuit | |
Charge Current - Max | 150mA | |
Battery Pack Voltage | 2.63V | |
Voltage - Supply (Max) | 6V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | SSOT-24 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.99779 | ¥5,993.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.04000 | ¥6.04 |
10 | ¥5.33000 | ¥53.30 |
25 | ¥5.00560 | ¥125.14 |
100 | ¥4.08400 | ¥408.40 |
250 | ¥3.79324 | ¥948.31 |
500 | ¥3.22842 | ¥1,614.21 |
1,000 | ¥2.58275 | ¥2,582.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.14800 | ¥51.48 |
25 | ¥4.83400 | ¥120.85 |
100 | ¥3.94400 | ¥394.40 |
250 | ¥3.66320 | ¥915.80 |
500 | ¥3.11776 | ¥1,558.88 |
1,000 | ¥2.49422 | ¥2,494.22 |