XC6140C18ANR-G | |
---|---|
DigiKey Part Number | 893-XC6140C18ANR-GTR-ND - Tape & Reel (TR) 893-XC6140C18ANR-GCT-ND - Cut Tape (CT) 893-XC6140C18ANR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6140C18ANR-G |
Description | VOLTAGE MONITORING IC FOR RECHAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC SSOT-24 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | - | |
Number of Cells | 1 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | SSOT-24 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥3.79300 | ¥37.93 |
25 | ¥3.54000 | ¥88.50 |
100 | ¥2.83240 | ¥283.24 |
250 | ¥2.63008 | ¥657.52 |
500 | ¥2.22552 | ¥1,112.76 |
1,000 | ¥1.71971 | ¥1,719.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.56799 | ¥4,703.97 |
6,000 | ¥1.46683 | ¥8,800.98 |
15,000 | ¥1.36567 | ¥20,485.05 |
30,000 | ¥1.29486 | ¥38,845.80 |