BQ25303JEVM | |
---|---|
DigiKey Part Number | 296-BQ25303JEVM-ND |
Manufacturer | |
Manufacturer Product Number | BQ25303JEVM |
Description | STANDALONE 1-CELL, 17-V INPUT, 3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | BQ25303J Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | No | |
Utilized IC / Part | BQ25303J | |
Primary Attributes | 1 Cell | |
Supplied Contents | Board(s), Power Supply | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥482.72000 | ¥482.72 |