MAX17543EVKITA# | |
---|---|
DigiKey Part Number | MAX17543EVKITA#-ND |
Manufacturer | |
Manufacturer Product Number | MAX17543EVKITA# |
Description | EVAL KIT FOR MAX17543 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX17543 - DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 3.3V | |
Current - Output | 2.5A | |
Voltage - Input | 5V ~ 42V | |
Regulator Topology | Buck | |
Frequency - Switching | 450kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | MAX17543 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥672.30000 | ¥672.30 |