0.5 ~ 26.5V DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥327.98000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 3.1V | 40V | 0.5 ~ 26.5V | -0.5 ~ -26.5V | - | - | 4A, 4A | 50 W | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | - | Surface Mount | 144-BBGA Module | 0.63" L x 0.63" W x 0.21" H (16.0mm x 16.0mm x 5.2mm) | 144-BGA (16x16) | - | - | - | |||
56 In Stock | 1 : ¥596.53000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 3.1V | 40V | 0.5 ~ 26.5V | -0.5 ~ -26.5V | - | - | 4A, 4A | 212 W | ITE (Commercial) | Adjustable Output | -55°C ~ 125°C | - | Surface Mount | 144-BBGA Module | 0.63" L x 0.63" W x 0.21" H (16.0mm x 16.0mm x 5.2mm) | 144-BGA (16x16) | - | - | - | |||
0 In Stock Check Lead Time | 90 : ¥628.38844 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 3.1V | 40V | 0.5 ~ 26.5V | -0.5 ~ -26.5V | - | - | 4A, 4A | 96 W | ITE (Commercial) | Adjustable Output | -55°C ~ 125°C | - | Surface Mount | 144-BBGA Module | 0.63" L x 0.63" W x 0.21" H (16.0mm x 16.0mm x 5.2mm) | 144-BGA (16x16) | - | - | - | |||
63 In Stock | 1 : ¥361.05000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 3.1V | 40V | 0.5 ~ 26.5V | -0.5 ~ -26.5V | - | - | 4A, 4A | 212 W | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | - | Surface Mount | 144-BBGA Module | 0.63" L x 0.63" W x 0.21" H (16.0mm x 16.0mm x 5.2mm) | 144-BGA (16x16) | - | - | - | |||
0 In Stock Check Lead Time | 90 : ¥426.79856 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 3.1V | 40V | 0.5 ~ 26.5V | -0.5 ~ -26.5V | - | - | 4A, 4A | 96 W | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | - | Surface Mount | 144-BBGA Module | 0.63" L x 0.63" W x 0.21" H (16.0mm x 16.0mm x 5.2mm) | 144-BGA (16x16) | - | - | - |