HS0814-3R8106-R | |
---|---|
DigiKey Part Number | 283-HS0814-3R8106-R-ND |
Manufacturer | |
Manufacturer Product Number | HS0814-3R8106-R |
Description | EATON HS HYBRID SUPERCAPACITOR, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 F (EDLC) Supercapacitor 3.8 V Radial, Can 1.5Ohm 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Capacitance | 10 F | |
Tolerance | ±20% | |
Voltage - Rated | 3.8 V | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.335" Dia (8.50mm) | |
Height - Seated (Max) | 0.610" (15.50mm) | |
Operating Temperature | -15°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.79000 | ¥30.79 |
10 | ¥23.64400 | ¥236.44 |
50 | ¥21.35860 | ¥1,067.93 |
100 | ¥18.37760 | ¥1,837.76 |
500 | ¥14.40444 | ¥7,202.22 |
1,000 | ¥13.41096 | ¥13,410.96 |
2,500 | ¥12.91425 | ¥32,285.62 |
5,000 | ¥12.66591 | ¥63,329.55 |