TPLC-3R8/30MR10X16 | |
---|---|
DigiKey Part Number | 2085-TPLC-3R8/30MR10X16-ND |
Manufacturer | |
Manufacturer Product Number | TPLC-3R8/30MR10X16 |
Description | CAP LITH HYBRID 30F 3.8V T/H |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 F (EDLC) Supercapacitor 3.8 V Radial, Can 260mOhm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 30 F | |
Tolerance | ±20% | |
Voltage - Rated | 3.8 V | |
ESR (Equivalent Series Resistance) | 260mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Operating Temperature | -15°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.57000 | ¥28.57 |
25 | ¥21.62800 | ¥540.70 |
50 | ¥19.78900 | ¥989.45 |
100 | ¥17.02710 | ¥1,702.71 |
450 | ¥13.34587 | ¥6,005.64 |
950 | ¥12.42541 | ¥11,804.14 |
2,400 | ¥11.96521 | ¥28,716.50 |
4,900 | ¥11.73511 | ¥57,502.04 |