RSELP5052R7F20023 | |
---|---|
DigiKey Part Number | 587-RSELP5052R7F20023-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RSELP5052R7F20023 |
Description | SUPERCAPACITOR 5F 2.7V RADIAL |
Customer Reference | |
Detailed Description | 5 F (EDLC) Supercapacitor 2.7 V Radial, Can 60mOhm @ 1kHz |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | 5 F | |
Tolerance | ±20% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 60mOhm @ 1kHz | |
Lifetime @ Temp. | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.57000 | ¥17.57 |
10 | ¥13.48900 | ¥134.89 |
50 | ¥12.38860 | ¥619.43 |
100 | ¥10.27210 | ¥1,027.21 |
500 | ¥8.25874 | ¥4,129.37 |