Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,125 In Stock | 1 : ¥19.38000 Bulk | Bulk | Active | 5 F | -10%, +30% | 2.7 V | 40mOhm @ 100Hz | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.878" (22.30mm) | -40°C ~ 65°C | |||
662 In Stock | 1 : ¥11.66000 Bulk | Bulk | Active | 5 F | 0%, +100% | 2.7 V | 85mOhm @ 1kHz | 2000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 1.043" (26.50mm) | -40°C ~ 65°C |