CD74ACT151M96 | |
---|---|
DigiKey Part Number | 296-12766-2-ND - Tape & Reel (TR) 296-12766-1-ND - Cut Tape (CT) 296-12766-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74ACT151M96 |
Description | IC MULTIPLEXER 1 X 8:1 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT151M96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.72000 | ¥6.72 |
10 | ¥5.92500 | ¥59.25 |
25 | ¥5.56320 | ¥139.08 |
100 | ¥4.54050 | ¥454.05 |
250 | ¥4.21728 | ¥1,054.32 |
500 | ¥3.58904 | ¥1,794.52 |
1,000 | ¥2.87120 | ¥2,871.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.60205 | ¥6,505.13 |
5,000 | ¥2.42261 | ¥12,113.05 |
12,500 | ¥2.33288 | ¥29,161.00 |
25,000 | ¥2.24315 | ¥56,078.75 |