SD12T1G | |
---|---|
DigiKey Part Number | SD12T1GOSTR-ND - Tape & Reel (TR) SD12T1GOSCT-ND - Cut Tape (CT) SD12T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD12T1G |
Description | TVS DIODE 12VWM 19VC SOD323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SD12T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19V | |
Current - Peak Pulse (10/1000µs) | 15A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 150pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.71700 | ¥27.17 |
100 | ¥1.37350 | ¥137.35 |
500 | ¥1.12080 | ¥560.40 |
1,000 | ¥0.83149 | ¥831.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.69956 | ¥2,098.68 |
6,000 | ¥0.66883 | ¥4,012.98 |
9,000 | ¥0.57844 | ¥5,205.96 |
30,000 | ¥0.56760 | ¥17,028.00 |
75,000 | ¥0.46999 | ¥35,249.25 |
150,000 | ¥0.46275 | ¥69,412.50 |