20021121-00006C4LF

DigiKey Part Number
609-3693-2-ND - Tape & Reel (TR)
609-3693-1-ND - Cut Tape (CT)
609-3693-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
20021121-00006C4LF
Description
CONN HEADER SMD 6POS 1.27MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 6 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
20021121-00006C4LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.120" (3.05mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
-
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Pick and Place
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A per Contact
Voltage Rating
125VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
50.0µin (1.27µm)
Applications
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.66000¥5.66
10¥4.92600¥49.26
100¥4.06220¥406.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
600¥3.53240¥2,119.44
1,200¥2.91421¥3,497.05
1,800¥2.82586¥5,086.55
3,000¥2.64925¥7,947.75
6,000¥2.56095¥15,365.70
15,000¥2.34901¥35,235.15
30,000¥2.29603¥68,880.90
Manufacturers Standard Package