LMK00304SQE/NOPB | |
---|---|
DigiKey Part Number | 296-39037-2-ND - Tape & Reel (TR) 296-39037-1-ND - Cut Tape (CT) 296-39037-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK00304SQE/NOPB |
Description | IC CLK BUFFER 3:5 3.1GHZ 32WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 3:5 3.1 GHz 32-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK00304SQE/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer, Translator | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:5 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, HCSL, HSTL, LVDS, LVPECL, SSTL, Crystal | |
Output | HCSL, LVCMOS, LVDS, LVPECL | |
Frequency - Max | 3.1 GHz | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.41000 | ¥71.41 |
10 | ¥64.54100 | ¥645.41 |
25 | ¥61.53520 | ¥1,538.38 |
100 | ¥53.43100 | ¥5,343.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥51.02976 | ¥12,757.44 |
500 | ¥46.52698 | ¥23,263.49 |
1,250 | ¥40.52360 | ¥50,654.50 |