SN65MLVD047PW | |
---|---|
DigiKey Part Number | 296-16856-ND |
Manufacturer | |
Manufacturer Product Number | SN65MLVD047PW |
Description | IC DRIVER 4/0 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver LVDS, Multipoint 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65MLVD047PW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS, Multipoint | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | 200Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.48000 | ¥24.48 |
10 | ¥21.99300 | ¥219.93 |
90 | ¥18.01978 | ¥1,621.78 |
270 | ¥17.09563 | ¥4,615.82 |
540 | ¥16.26913 | ¥8,785.33 |