SN65LVDT388ADBTR | |
---|---|
DigiKey Part Number | 296-52708-2-ND - Tape & Reel (TR) 296-52708-1-ND - Cut Tape (CT) 296-52708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDT388ADBTR |
Description | IC RECEIVER 0/8 38TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/8 Receiver LVDS 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDT388ADBTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/8 | |
Duplex | - | |
Data Rate | 200Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥20.66859 | ¥41,337.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.77000 | ¥42.77 |
10 | ¥38.38100 | ¥383.81 |
25 | ¥36.28720 | ¥907.18 |
100 | ¥31.44930 | ¥3,144.93 |
250 | ¥29.83640 | ¥7,459.10 |
500 | ¥26.77200 | ¥13,386.00 |
1,000 | ¥22.57885 | ¥22,578.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.29000 | ¥44.29 |
10 | ¥39.74300 | ¥397.43 |
25 | ¥37.57520 | ¥939.38 |
100 | ¥32.56560 | ¥3,256.56 |
250 | ¥30.89548 | ¥7,723.87 |
500 | ¥27.72230 | ¥13,861.15 |
1,000 | ¥23.38030 | ¥23,380.30 |