TPS79501DCQ | |
---|---|
DigiKey Part Number | 296-27102-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS79501DCQ |
Description | IC REG LIN POS ADJ 500MA SOT223 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79501DCQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 385 µA | |
PSRR | 59dB ~ 39dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-6 | |
Supplier Device Package | SOT-223-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.50000 | ¥25.50 |
10 | ¥22.94400 | ¥229.44 |
78 | ¥21.68692 | ¥1,691.58 |
156 | ¥18.79558 | ¥2,932.11 |
312 | ¥17.83186 | ¥5,563.54 |
546 | ¥16.96974 | ¥9,265.48 |