OPA2182ID | |
---|---|
DigiKey Part Number | 296-OPA2182ID-ND |
Manufacturer | |
Manufacturer Product Number | OPA2182ID |
Description | IC OPAMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2182ID Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 0.45 µV | |
Current - Supply | 850µA (x2 Channels) | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.30000 | ¥35.30 |
10 | ¥31.73100 | ¥317.31 |
75 | ¥29.99973 | ¥2,249.98 |
150 | ¥25.99993 | ¥3,899.99 |
300 | ¥24.66663 | ¥7,399.99 |
525 | ¥22.13349 | ¥11,620.08 |
1,050 | ¥18.66675 | ¥19,600.09 |
2,550 | ¥17.73340 | ¥45,220.17 |