SN65LVDS388ADBT | |
---|---|
DigiKey Part Number | 296-6926-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS388ADBT |
Description | IC RECEIVER 0/8 38TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/8 Receiver LVDS 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS388ADBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/8 | |
Duplex | - | |
Data Rate | 200Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.07000 | ¥50.07 |
10 | ¥44.95200 | ¥449.52 |
50 | ¥42.50080 | ¥2,125.04 |
100 | ¥36.83330 | ¥3,683.33 |
250 | ¥34.94456 | ¥8,736.14 |
500 | ¥31.35550 | ¥15,677.75 |
1,000 | ¥26.44440 | ¥26,444.40 |
2,500 | ¥25.12218 | ¥62,805.45 |