SN75LVDS387DGG | |
---|---|
DigiKey Part Number | 296-2367-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75LVDS387DGG |
Description | IC DRIVER 16/0 64TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16/0 Driver LVDS 64-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN75LVDS387DGG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 16/0 | |
Duplex | - | |
Data Rate | 630Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 64-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.74000 | ¥100.74 |
10 | ¥90.97200 | ¥909.72 |
25 | ¥86.74320 | ¥2,168.58 |
100 | ¥75.31740 | ¥7,531.74 |
250 | ¥71.93184 | ¥17,982.96 |
500 | ¥65.58502 | ¥32,792.51 |
1,000 | ¥57.12248 | ¥57,122.48 |