LTM8068IY#PBF | |
---|---|
DigiKey Part Number | 505-LTM8068IY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8068IY#PBF |
Description | DC DC CONVERTER 2.5-18V 1.2-18V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 2.5 ~ 18V 1.2 ~ 18V 450mA, 300mA 2.8V - 40V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8068IY#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 40V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 1.2 ~ 18V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 450mA, 300mA | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 38-BBGA Module | |
Size / Dimension | 0.44" L x 0.35" W x 0.19" H (11.3mm x 9.0mm x 4.9mm) | |
Supplier Device Package | 38-BGA (11.25x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥206.91000 | ¥206.91 |
5 | ¥205.31200 | ¥1,026.56 |
10 | ¥203.72200 | ¥2,037.22 |
25 | ¥200.54160 | ¥5,013.54 |
40 | ¥190.99250 | ¥7,639.70 |
168 | ¥175.07619 | ¥29,412.80 |
336 | ¥171.89295 | ¥57,756.03 |