2.5 ~ 18V DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
546 In Stock | 1 : ¥188.04000 Tray | Tray | Active | Isolated Module | 2 | 2.8V | 40V | 2.5 ~ 18V | 1.2 ~ 18V | - | - | 450mA, 300mA | 2 kV | ITE (Commercial) | UVLO | -40°C ~ 125°C | - | Surface Mount | 38-BBGA Module | 0.44" L x 0.35" W x 0.19" H (11.3mm x 9.0mm x 4.9mm) | 38-BGA (11.25x9) | |||
330 In Stock | 1 : ¥206.91000 Tray | Tray | Active | Isolated Module | 2 | 2.8V | 40V | 2.5 ~ 18V | 1.2 ~ 18V | - | - | 450mA, 300mA | 2 kV | ITE (Commercial) | UVLO | -40°C ~ 125°C | - | Surface Mount | 38-BBGA Module | 0.44" L x 0.35" W x 0.19" H (11.3mm x 9.0mm x 4.9mm) | 38-BGA (11.25x9) | |||
0 In Stock Check Lead Time | 1 : ¥256.73000 Tray | Tray | Active | Isolated Module | 2 | 2.8V | 40V | 2.5 ~ 18V | 1.2 ~ 18V | - | - | 450mA, 300mA | 2 kV | ITE (Commercial) | UVLO | -40°C ~ 125°C | - | Surface Mount | 38-BBGA Module | 0.44" L x 0.35" W x 0.19" H (11.3mm x 9.0mm x 4.9mm) | 38-BGA (11.25x9) |