![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/690/369/MFG_WE-HCF%202013%20Series_tmb.jpg)
MPL-AL5030
Inductors, Coils, Chokes | Fixed Inductors
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
MPL-AL5030-4R7 FIXED IND 4.7UH 5.3A 33 MOHM SMD | FIXED IND 4.7UH 5.3A 33 MOHM SMD | 2,089 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MPL-AL5030-1R2 FIXED IND 1.2UH 10A 8 MOHM SMD | FIXED IND 1.2UH 10A 8 MOHM SMD | 2,000 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MPL-AL5030-R82 FIXED IND 820NH 12.8A 5 MOHM SMD | FIXED IND 820NH 12.8A 5 MOHM SMD | 1,974 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MPL-AL5030-1R8 FIXED IND 1.8UH 8.8A 10.5MOHM SM | FIXED IND 1.8UH 8.8A 10.5MOHM SM | 1,721 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MPL-AL5030-1R5 FIXED IND 1.5UH 9A 9.7 MOHM SMD | FIXED IND 1.5UH 9A 9.7 MOHM SMD | 79 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MPL-AL5030-R47 FIXED IND 470NH 13.6A 3.78 MOHM | FIXED IND 470NH 13.6A 3.78 MOHM | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MPL-AL5030-3R3 FIXED IND 3.3UH 6A 21 MOHM SMD | FIXED IND 3.3UH 6A 21 MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MPL-AL5030-R56 FIXED IND 560NH 13.2A 3.92 MOHM | FIXED IND 560NH 13.2A 3.92 MOHM | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MPL-AL5030-2R2 FIXED IND 2.2UH 8.2A 12.3MOHM SM | FIXED IND 2.2UH 8.2A 12.3MOHM SM | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MPL-AL5030-1R0 FIXED IND 1UH 11.2A 6.5 MOHM SMD | FIXED IND 1UH 11.2A 6.5 MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |