MPL-AL5030-R56 | |
---|---|
DigiKey Part Number | 1589-MPL-AL5030-R56TR-ND - Tape & Reel (TR) 1589-MPL-AL5030-R56CT-ND - Cut Tape (CT) 1589-MPL-AL5030-R56DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPL-AL5030-R56 |
Description | FIXED IND 560NH 13.2A 3.92 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 560 nH Unshielded Molded Inductor 13.2 A 3.92mOhm 2-SMD |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 560 nH | |
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 22A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.92mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.217" L x 0.209" W (5.50mm x 5.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.30000 | ¥13.30 |
10 | ¥10.35300 | ¥103.53 |
25 | ¥9.35920 | ¥233.98 |
50 | ¥8.66960 | ¥433.48 |
100 | ¥8.03080 | ¥803.08 |
250 | ¥7.25548 | ¥1,813.87 |
500 | ¥6.71676 | ¥3,358.38 |
1,000 | ¥6.21605 | ¥6,216.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.75064 | ¥11,501.28 |
4,000 | ¥5.43900 | ¥21,756.00 |