MP8758HGL-P | |
---|---|
DigiKey Part Number | 1589-MP8758HGL-PTR-ND - Tape & Reel (TR) 1589-MP8758HGL-PCT-ND - Cut Tape (CT) 1589-MP8758HGL-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8758HGL-P |
Description | IC REG BUCK ADJ 10A 21QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 10A 21-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 22V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 21-QFN (3x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.61000 | ¥26.61 |
10 | ¥23.90500 | ¥239.05 |
25 | ¥22.60320 | ¥565.08 |
100 | ¥19.58940 | ¥1,958.94 |
250 | ¥18.58500 | ¥4,646.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥16.67616 | ¥8,338.08 |
1,000 | ¥14.06424 | ¥14,064.24 |
2,500 | ¥13.36102 | ¥33,402.55 |
5,000 | ¥12.85874 | ¥64,293.70 |