Fixed Inductors

Results: 4
Series
MPL-ALMPL-AY
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Inductance
560 nH1 µH
Current Rating (Amps)
11.2 A13.2 A16.2 A25.5 A
Current - Saturation (Isat)
16A21A22A43A
DC Resistance (DCR)
1.5mOhm3.92mOhm4.3mOhm6.5mOhm
Package / Case
2-SMD2-SMD, J-Lead
Size / Dimension
0.217" L x 0.209" W (5.50mm x 5.30mm)0.260" L x 0.252" W (6.60mm x 6.40mm)0.531" L x 0.496" W (13.50mm x 12.60mm)
Height - Seated (Max)
0.122" (3.10mm)0.197" (5.00mm)0.256" (6.50mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
MPL-AY1265-1R2
MPL-AY1265-1R0
FIXED IND 1UH 25.5A 1.5 MOHM SMD
Monolithic Power Systems Inc.
500
In Stock
1 : ¥22.17000
Cut Tape (CT)
500 : ¥11.80766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
1 µH
-
25.5 A
43A
Unshielded
1.5mOhm
-
-
-
-40°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.531" L x 0.496" W (13.50mm x 12.60mm)
0.256" (6.50mm)
MPL-AL5030-R47
MPL-AL5030-R56
FIXED IND 560NH 13.2A 3.92 MOHM
Monolithic Power Systems Inc.
0
In Stock
Check Lead Time
1 : ¥13.30000
Cut Tape (CT)
2,000 : ¥5.75064
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
560 nH
-
13.2 A
22A
Unshielded
3.92mOhm
-
-
-
-40°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD
-
0.217" L x 0.209" W (5.50mm x 5.30mm)
0.122" (3.10mm)
MPL-AL5030-R47
MPL-AL5030-1R0
FIXED IND 1UH 11.2A 6.5 MOHM SMD
Monolithic Power Systems Inc.
0
In Stock
Check Lead Time
1 : ¥13.30000
Cut Tape (CT)
2,000 : ¥5.75064
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
1 µH
-
11.2 A
16A
Unshielded
6.5mOhm
-
-
-
-40°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD
-
0.217" L x 0.209" W (5.50mm x 5.30mm)
0.122" (3.10mm)
MPL-AL6050-1R0
MPL-AL6050-1R0
FIXED IND 1UH 16.2A 4.3 MOHM SMD
Monolithic Power Systems Inc.
0
In Stock
Check Lead Time
1 : ¥15.43000
Cut Tape (CT)
800 : ¥7.96854
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
1 µH
-
16.2 A
21A
Unshielded
4.3mOhm
-
-
-
-40°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD
-
0.260" L x 0.252" W (6.60mm x 6.40mm)
0.197" (5.00mm)
Showing
of 4

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.