S25FL064LABNFM040 | |
---|---|
DigiKey Part Number | 448-S25FL064LABNFM040-ND |
Manufacturer | |
Manufacturer Product Number | S25FL064LABNFM040 |
Description | IC FLASH 64MBIT SPI/QUAD 8USON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI 108 MHz 8-USON (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.98000 | ¥17.98 |
10 | ¥16.36200 | ¥163.62 |
25 | ¥15.92360 | ¥398.09 |
40 | ¥15.84075 | ¥633.63 |
80 | ¥14.15988 | ¥1,132.79 |
230 | ¥14.11874 | ¥3,247.31 |
490 | ¥13.90557 | ¥6,813.73 |
980 | ¥13.31521 | ¥13,048.91 |
4,900 | ¥12.39694 | ¥60,745.01 |